8-bit CMOS microcontroller featuring 15MHz clock frequency and 8000 words of MROM. This industrial-grade component offers 40 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Operating within an industrial temperature range of -40°C to 85°C, it requires a supply voltage of 4.5V to 5.5V. Includes an Analog-to-Digital Converter (ADC) and is housed in a 64-terminal PDIP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 19.05 |
| Length | 57.655 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 15 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 15 |
| ROM Programmability | MROM |
| ROM (words) | 8000 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |