The UPD78CP14CW is a 64-pin DIP microcontroller from NEC with a maximum clock frequency of 15MHz. It features an 8-bit external data bus and an 8-bit address bus. The device has OTPROM programmability and does not include PWM channels, but does have an ADC. The microcontroller is packaged in a 0.750 INCH, SHRINK, PLASTIC, DIP-64 package.
Sign in to ask questions about the NEC UPD78CP14CW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC UPD78CP14CW technical specifications.
| Number of Terminals | 64 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 57.655 |
| Pin Count | 64 |
| Clock Frequency-Max | 15 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| Bit Size | 8 |
| Speed | 15 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD78CP14CW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.