Microcontroller, 8-Bit, OTPROM, 15MHz, CMOS, PQIP64, PLASTIC, QUIP-64
Checking distributor stock and pricing after the page loads.
NEC UPD78CP14G technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQIP-T64 |
| Width | 24.13 |
| Length | 41.5 |
| Pin Count | 64 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 15 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| Bit Size | 8 |
| Speed | 15 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.