
MCU, 8BIT, 78K0, 10MHZ, LQFP-48; Controller Family/Series:78K0/Lx; Program Memory Size:32KB; RAM Memory Size:1KB; CPU Speed:10MHz; No. of I/Os:30; MCU Case Style:LQFP; No. of Pins:48; Embedded Interface Type:UART; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Packaging:Each; Clock Frequency:10MHz; Core Size:8bit; Flash Memory Size:32KB; MSL:-; Memory Type:Flash; No. of Bits:8bit; No. of External Interrupts:5; No. of PWM Channels:3; No. of Timers:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, RTC; Program Memory Size:32KB; SVHC:No SVHC (16-Dec-2013); Supply Voltage Range:1.8V to 5.5V; Termination Type:SMD
NEC UPD78F0403GA-GAM-AX technical specifications.
| Package/Case | LQFP |
| Density | 32KB |
| Frequency | 10MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of Bits | 8 |
| Number of I/Os | 26 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 2 |
| RAM Size | 1KB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NEC UPD78F0403GA-GAM-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
