The NEC UPD78F0512GB(R)-UES-A is an industrial-grade microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 44-pin LQFP package with a size of 10mm by 10mm. The device operates on a supply voltage of 4 to 5.5 volts and has a maximum clock frequency of 20MHz. It has 37 I/O lines and supports FLASH ROM programmability. The microcontroller also includes PWM channels and an ADC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |