The NEC UPD78F0515GA(A)-GAM-AX is an industrial-grade 8-bit microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 44-pin LQFP package with a size of 10x10mm. The device operates on a supply voltage between 1.8 and 5.5 volts and has a maximum clock frequency of 20 MHz. It has 37 I/O lines and supports flash ROM programmability, PWM channels, and an ADC.
NEC UPD78F0515GA(A)-GAM-AX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.