8-bit microcontroller featuring FLASH memory and a maximum clock frequency of 20MHz. This CMOS device operates within an industrial temperature range of -40°C to 85°C, with a supply voltage from 1.8V to 5.5V. It offers 45 I/O lines and is housed in a 52-terminal PQFP package measuring 10 x 10 mm. Includes PWM channels and an ADC.
NEC UPD78F0526GB(R)-UET-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 45 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD78F0526GB(R)-UET-A to view detailed technical specifications.
No datasheet is available for this part.