
The UPD78F0886GA(A)-GAM-AX is an 8-bit microcontroller from NEC, packaged in a lead-free LQFP-48. It operates at a maximum frequency of 20MHz and has a memory size of 60KB with 3KB of RAM. The device has 41 I/Os and is RoHS compliant. It can be supplied with a minimum of 1.8V and a maximum of 5.5V.
Checking distributor stock and pricing after the page loads.
NEC UPD78F0886GA(A)-GAM-AX technical specifications.
| Package/Case | LQFP |
| Frequency | 20MHz |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Min Supply Voltage | 1.8V |
| Number of Bits | 8 |
| Number of I/Os | 41 |
| RAM Size | 3KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
