
The UPD78F0890GK(A)-GAJ-AX is a 128KB LQFP microcontroller with a maximum operating frequency of 20MHz. It supports CAN and UART interfaces and operates within a temperature range of -40°C to 85°C. The device has a memory size of 128KB and a RAM size of 7KB, with 55 I/Os and 4 PWM channels. It is RoHS compliant and has a termination type of SMD/SMT.
NEC UPD78F0890GK(A)-GAJ-AX technical specifications.
| Package/Case | LQFP |
| Density | 128KB |
| Frequency | 20MHz |
| Interface | CAN, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 55 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 10 |
| RAM Size | 7KB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NEC UPD78F0890GK(A)-GAJ-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
