NEC UPD78F1146GK-GAJ-AX technical specifications.
| Package/Case | LQFP |
| Density | 256KB |
| Frequency | 20MHz |
| Interface | I2C, UART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of Bits | 16 |
| Number of I/Os | 55 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 3 |
| Peripherals | DMA |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NEC UPD78F1146GK-GAJ-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
