16-bit CMOS microcontroller featuring a 20MHz clock speed and FLASH ROM programmability. This industrial-grade MCU offers 88 I/O lines, PWM channels, ADC, DMA, and DAC capabilities. Housed in a 100-terminal LQFP package (14x20mm, 0.65mm pitch), it operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage from 1.8V to 5.5V.
Sign in to ask questions about the NEC UPD78F1166AGF-GAS-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC UPD78F1166AGF-GAS-AX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD78F1166AGF-GAS-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.