Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NEC UPD78F1166GC-UEU-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFP |
| Frequency | 20MHz |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Min Supply Voltage | 1.8V |
| Number of Bits | 16 |
| Number of I/Os | 88 |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NEC UPD78F1166GC-UEU-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
