Microcontroller, 8-Bit, FLASH, MOS, PDIP42, 0.600 INCH, SHRINK, PLASTIC, DIP-42
Checking distributor stock and pricing after the page loads.
NEC UPD78F9177YCU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Pin Count | 42 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.