8-bit CMOS microcontroller featuring a 10MHz clock frequency and 32768 words of OTPROM. This industrial-grade microcontroller operates within a -40°C to 85°C temperature range and offers 53 I/O lines. It includes a 16-bit address bus, an 8-bit external data bus, PWM channels, and an ADC. Packaged in a 64-terminal PQFP with dimensions of 14 x 14 mm, it supports supply voltages from 2.7V to 6V.
NEC UPD78P014GC-AB8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | OTPROM |
| ROM (words) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.