The UPD8039HLC is an 8-bit microprocessor from NEC with an 8-bit data bus and a commercial temperature grade. It operates within a temperature range of 0 to 70°C and is packaged in a 40-pin DIP. The device has a supply voltage range of 4.5 to 5.5V and a speed of 11. The UPD8039HLC is a microprocessor type uPs/uCs/Peripheral ICs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 11 |
| REACH | unknown |
| Military Spec | False |