ATM Network Interface, 1-Func, MOS, PQFP120, 20 X 20 MM, FINE PITCH, PLASTIC, QFP-120
NEC UPD82821GJ-031-3ED technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 20 |
| Length | 20 |
| Pin Count | 120 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.