SPDT, 500MHz Min, 3000MHz Max, 0.65dB Insertion Loss-Max, 1.50 X 1.10 MM, 0.55 MM HEIGHT, LEAD FREE, SUPER MINIMOLD PACKAGE-6
NEC UPG2214TK-E2-A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPG2214TK-E2-A to view detailed technical specifications.
No datasheet is available for this part.