The UPG504B is a commercial extended counter/divider IC from NEC, featuring a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a 4.4mm wide, 5mm long DFP package with 8 pins. It operates within a supply voltage range of 3.6 to 4 volts and has a maximum frequency of 9000 kHz.
NEC UPG504B technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 3.8 |
| Supply Voltage-Max (Vsup) | 4 |
| Supply Voltage-Min (Vsup) | 3.6 |
| Family | UPG5 |
| fmax-Min | 9000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPG504B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.