NEC UPG506B technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 3.8 |
| Supply Voltage-Max (Vsup) | 4 |
| Supply Voltage-Min (Vsup) | 3.6 |
| Family | UPG5 |
| fmax-Min | 14000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPG506B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.