Modulator Laser Driver IC
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 1.45 |
| Seated Plane Height (mm) | 1.45 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BKB |
| RoHS Versions | 2002/95/EC |