Sign in to ask questions about the Neophotonics OF3500B-WFLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neophotonics OF3500B-WFLC technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 29 |
| Package Width (mm) | 17 |
| Package Height (mm) | 5.7 |
| Mounting | Screw |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Neophotonics OF3500B-WFLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.