Inductor RFID Transponder Coil Wirewound 5600uH 125KHz 0.03A 27Ohm DCR T/R
Neosid Pemetzrieder 00 6132 35 technical specifications.
| Type | RFID Transponder Coil |
| Technology | Wirewound |
| Inductance | 5600uH |
| Inductance Test Frequency | 125KHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 27Ohm |
| Minimum Self Resonant Frequency | <=0.4MHz |
| Product Length | 14.8mm |
| Height | 2.3mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.