This radial chassis mount capacitor has a capacitance of 600F with a tolerance of 20% and an equivalent series resistance of 0.64mR. It operates within a temperature range of -40°C to 65°C. The capacitor is packaged in bulk with 72 units per package and has a weight of 200g. It is lead free and has a termination of screw type.
Sign in to ask questions about the Nesscap ESHSP-0600C0-002R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nesscap ESHSP-0600C0-002R7 technical specifications.
| Capacitance | 600F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 0.64mR |
| Height | 28mm |
| Height - Seated (Max) | 3.622inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.181inch |
| Length | 2.362inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 72 |
| Packaging | Bulk |
| Series | ESHSP |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 2.7V |
| Weight | 200g |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for Nesscap ESHSP-0600C0-002R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.