Sign in to ask questions about the Nesscap ESHSP-5000C0-002R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nesscap ESHSP-5000C0-002R7 technical specifications.
| Capacitance | 5000F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 0.25mR |
| Height - Seated (Max) | 6.496inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.181inch |
| Length | 2.362inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 16 |
| Packaging | Bulk |
| Series | ESHSP |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 2.7V |
| Width | 2.835inch |
| RoHS | Compliant |
Download the complete datasheet for Nesscap ESHSP-5000C0-002R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.