This 10mm radial capacitor from Nesscap has a capacitance of 20F with a tolerance of 20%. It operates within a temperature range of -25°C to 60°C and has a DC rated voltage of 2.3V. The component is lead free and has a termination of PC pins. It is packaged in bulk and has a weight of 4g.
Nesscap PSHLR-0020C0-002R3 technical specifications.
| Capacitance | 20F |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 30mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PSHLR |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 2.3V |
| DC Rated Voltage | 2.3V |
| Weight | 4g |
| RoHS | Not Compliant |
No datasheet is available for this part.