The PSHLR-0030C0-002R3 is a 30F radial capacitor with a lead-free termination and a diameter of 10mm. It has an ESR of 35mR and a height of 40mm. The capacitor operates within a temperature range of -25°C to 60°C and is available in bulk packaging. It is not RoHS compliant.
Nesscap PSHLR-0030C0-002R3 technical specifications.
| Capacitance | 30F |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 40mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PSHLR |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 2.3V |
| DC Rated Voltage | 2.3V |
| Weight | 5g |
| RoHS | Not Compliant |
No datasheet is available for this part.