Cap 50F -10% +20% 2.3V T/h
Nesscap PSHLR-0050C0-002R3 technical specifications.
| Capacitance | 50F |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 25mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | PSHLR |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 2.3V |
| DC Rated Voltage | 2.3V |
| Weight | 8g |
| RoHS | Compliant |
No datasheet is available for this part.