
32-bit microprocessor module featuring a 147MHz core and integrated 10/100 Ethernet connectivity. Supports I2C, CAN, Ethernet, and UART interfaces. Operates at 3.3V with a maximum current draw of 450mA, consuming 1.485W. Includes 8MB of RAM and a single Ethernet port, with an operating temperature range of -40°C to 85°C.
Netburner MOD5234-100IR technical specifications.
| Package/Case | Module |
| Data Rate | 100Mbps |
| Interface | I2C, CAN, Ethernet, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Current | 450mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Power Consumption | 1.485W |
| RAM Size | 8MB |
| RoHS | Compliant |
Download the complete datasheet for Netburner MOD5234-100IR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
