
32-bit microprocessor module operating at 147MHz, featuring 8.064MB RAM and a 100Mbps Ethernet interface. This 50-pin DIP package supports industrial temperature ranges from -40°C to 85°C. It operates at 3.3V with a typical supply current of 500mA, resulting in a power consumption of 1.65W.
Netburner MOD5270-100IR technical specifications.
| Package/Case | Module |
| Data Rate | 100Mbps |
| Interface | Ethernet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Power Consumption | 1.65W |
| RAM Size | 8.064MB |
| RoHS | Not Compliant |
Download the complete datasheet for Netburner MOD5270-100IR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
