
Netburner NNDK-MOD5213-KIT technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial, USB |
| Operating Supply Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Netburner NNDK-MOD5213-KIT to view detailed technical specifications.
No datasheet is available for this part.
