Netburner NNDK-MOD5282-KIT technical specifications.
| Package/Case | 100 |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, UART |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ColdFire® |
| RoHS | Compliant |
Download the complete datasheet for Netburner NNDK-MOD5282-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
