Netburner NNDK-SB72-KIT technical specifications.
| Package/Case | 300 |
| Evaluation Kit | Yes |
| Interface | Serial, Ethernet |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Netburner NNDK-SB72-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
