Networks International CV-305 technical specifications.
| Type | Band Pass |
| Center Frequency | 26875MHz |
| Bandwidth | 2425 to 29500MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 2dB |
| Mounting | Screw Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Networks International CV-305 to view detailed technical specifications.
No datasheet is available for this part.