Neutrik NTE1 technical specifications.
| Package/Case | 200 |
| Height | 11.5mm |
| Length | 11.5mm |
| Mount | Flanges |
| Primary Impedance | 200R |
| Reach SVHC Compliant | No |
| Secondary Impedance | 200R |
| Turns Ratio | 1:1 |
| Weight | 0.17637oz |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NTE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
