Sign in to ask questions about the Neutrik NTE10/3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NTE10/3 technical specifications.
| Package/Case | 200 |
| Height | 11.5mm |
| Length | 11.5mm |
| Primary Impedance | 200R |
| Reach SVHC Compliant | No |
| Secondary Impedance | 1.8kR |
| Turns Ratio | 1:3 |
| Weight | 0.211644oz |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NTE10/3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
