Neutrik NTL1 technical specifications.
| Mount | Through Hole |
| Operating Frequency | N/A |
| Primary Impedance | 600R |
| Reach SVHC Compliant | No |
| Secondary Impedance | 10kR |
| Turns Ratio | 1:1 |
| Weight | 0.670205oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NTL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
