
The Neutrik SCDP Series gasket is a rectangular-shaped seal made from EPDM material, designed for chassis mount applications. It measures 34.2mm in length and 39.2mm in width. The gasket is available in a package quantity of 20 and is not RoHS compliant. It is not Reach SVHC compliant. The Neutrik SCDP Series gasket is suitable for use in various applications due to its rectangular shape and black color.
Sign in to ask questions about the Neutrik SCDP-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik SCDP-0 technical specifications.
| Color | Black |
| Length | 34.2mm |
| Material | EPDM |
| Mount | Chassis |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SCDP |
| Shape | Rectangular |
| Weight | 0.049384oz |
| Width | 39.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik SCDP-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
