
The Neutrik SCDP-2 is a red gasket designed for chassis mounting, measuring 34.2mm in length and 39.2mm in width. It is available in packs of 20. The gasket is not compliant with Reach SVHC or RoHS regulations. Its weight is approximately 0.049384 ounces.
Sign in to ask questions about the Neutrik SCDP-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik SCDP-2 technical specifications.
| Color | Red |
| Length | 34.2mm |
| Mount | Chassis |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SCDP |
| Weight | 0.049384oz |
| Width | 39.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik SCDP-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
