Neutrik SCDP-4 technical specifications.
| Color | Yellow |
| Length | 34.2mm |
| Mount | Chassis |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SCDP |
| Weight | 0.049384oz |
| Width | 39.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik SCDP-4 to view detailed technical specifications.
No datasheet is available for this part.