
The Neutrik SCDP-6 is a blue chassis mount gasket with a length of 34.2mm and a width of 39.2mm. It is available in packs of 20. The SCDP-6 is not Reach SVHC compliant and is not RoHS compliant.
Neutrik SCDP-6 technical specifications.
| Color | Blue |
| Length | 34.2mm |
| Mount | Chassis |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SCDP |
| Weight | 0.049384oz |
| Width | 39.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
