
The Neutrik SCDP-9 is a chassis mount gasket with a white color and dimensions of 34.2mm in length and 39.2mm in width. It is available in packs of 20. The SCDP-9 is not Reach SVHC compliant or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Neutrik SCDP-9 technical specifications.
| Color | White |
| Length | 34.2mm |
| Mount | Chassis |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SCDP |
| Weight | 0.049384oz |
| Width | 39.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.