
Enclosures, Boxes, & Cases MiniRemote ABS White wOpening 2.6x.9x.6
New Age Enclosures P1A-260906U technical specifications.
| Color | White |
| Height | 0.6mm |
| Length | 2.6mm |
| Material | Plastic, ABS |
| Mount | Slot |
| Width | 0.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
