
Enclosures, Boxes, & Cases Expand USB ABS Black wOpening Tall Cover
New Age Enclosures P3A-090604CU technical specifications.
| Color | Black |
| Depth | 0.94inch |
| Flammability Rating | UL94 HB |
| Material | Plastic, ABS |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.
