
Enclosures, Boxes, & Cases HANDHELD WITH BATT 3.8 x 2.4 x 1.0 WHT
New Age Enclosures S1A-382410B technical specifications.
| Color | White |
| Height | 1mm |
| Length | 3.8mm |
| Material | Plastic, ABS |
| Mount | Base |
| Package Quantity | 250 |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures S1A-382410B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.