
Enclosures, Boxes, & Cases 4 X 1.249 X .710 screw-together
New Age Enclosures S1A-401210 technical specifications.
| Color | White |
| Height | 1mm |
| Length | 4mm |
| Material | Plastic, ABS |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Width | 1.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
