
Enclosures, Boxes, & Cases 2" Dongle ABS Black 2 x 1.2 x .9"
New Age Enclosures S3A-201209 technical specifications.
| Color | Black |
| Depth | 2inch |
| Flammability Rating | UL94 HB |
| Material | Plastic, ABS |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures S3A-201209 to view detailed technical specifications.
No datasheet is available for this part.