Enclosures, Boxes, & Cases Utility ABS Black 2.75x2x.8 ScrewFit
Sign in to ask questions about the New Age Enclosures S3A-272008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
New Age Enclosures S3A-272008 technical specifications.
| Color | Black |
| Height | 0.8mm |
| Length | 2.7mm |
| Material | Plastic, ABS |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures S3A-272008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.