
Enclosures, Boxes, & Cases 3.5x2.5x1.0-Blk Screw-Together
New Age Enclosures S3A-352510 technical specifications.
| Color | Black |
| Height | 1mm |
| Length | 3.5mm |
| Material | Plastic, ABS |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
