The 15KP17CA is a bidirectional transient voltage suppressor diode from New Jersey Semiconductor, featuring a silicon diode element and a maximum operating temperature of 150 degrees Celsius. It has a maximum reverse voltage of 17V and a maximum non-repetitive peak reverse power dissipation of 15000W. The diode is packaged in an O-PALF-W2 axial lead package and is suitable for use in applications requiring transient voltage suppression. The 15KP17CA operates over a temperature range of -65 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17 |
| Breakdown Voltage-Min | 18.9 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 29.3 |
| Breakdown Voltage-Nom | 18.9 |
| Power Dissipation-Max | 7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |