Diode Zener Single 47V 5% 10W 2-Pin DO-4
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 10 |
| REACH | unknown |
| Military Spec | False |